XC3S1500-4FGG676I vs XC3S1400AN-4FG676I feature comparison

XC3S1500-4FGG676I AMD Xilinx

Buy Now Datasheet

XC3S1400AN-4FG676I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, LEAD FREE, FBGA-676 FBGA-676
Pin Count 676 676
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks 52 Weeks
Clock Frequency-Max 630 MHz 667 MHz
Combinatorial Delay of a CLB-Max 0.61 ns 0.71 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3328 2816
Number of Equivalent Gates 1500000 1400000
Number of Inputs 487 502
Number of Logic Cells 29952 25344
Number of Outputs 487 408
Number of Terminals 676 676
Organization 3328 CLBS, 1500000 GATES 2816 CLBS, 1400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.44 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare XC3S1500-4FGG676I with alternatives

Compare XC3S1400AN-4FG676I with alternatives