XC3390A-6PQ208I
vs
XC3164A-4TQG144C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
FQFP,
LFQFP,
Pin Count
208
144
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G208
S-PQFP-G144
Length
28 mm
20 mm
Number of Terminals
208
144
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
1.6 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
20 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max
227 MHz
Combinatorial Delay of a CLB-Max
3.3 ns
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of CLBs
224
Number of Equivalent Gates
3500
Number of Inputs
120
Number of Outputs
120
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3390A-6PQ208I with alternatives
Compare XC3164A-4TQG144C with alternatives