XC3390A-6PQ208I
vs
XC3164A-2PQ160I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
FQFP,
QFP, QFP160,1.2SQ
Pin Count
208
160
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G208
S-PQFP-G160
Length
28 mm
28 mm
Number of Terminals
208
160
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max
323 MHz
Combinatorial Delay of a CLB-Max
2.2 ns
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of CLBs
224
Number of Equivalent Gates
3500
Number of Inputs
120
Number of Logic Cells
224
Number of Outputs
120
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
224 CLBS, 3500 GATES
Package Equivalence Code
QFP160,1.2SQ
Peak Reflow Temperature (Cel)
225
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3390A-6PQ208I with alternatives
Compare XC3164A-2PQ160I with alternatives