XC3195A-2PC84I
vs
XC3195-5PC84C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 7500 LOGIC GATES
MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
Clock Frequency-Max
323 MHz
190 MHz
Combinatorial Delay of a CLB-Max
2.2 ns
4.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
484
484
Number of Equivalent Gates
6500
6500
Number of Inputs
70
Number of Logic Cells
484
Number of Outputs
70
Number of Terminals
84
84
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
484 CLBS, 6500 GATES
484 CLBS, 6500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.699 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Temperature Grade
COMMERCIAL
Compare XC3195A-2PC84I with alternatives
Compare XC3195-5PC84C with alternatives