XC3195-3PC84C
vs
XC3195A-2PCG84I
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
XILINX INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-84
|
QCCJ,
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
|
MAX USABLE 7500 LOGIC GATES
|
Clock Frequency-Max |
270 MHz
|
323 MHz
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
2.2 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
Length |
29.3116 mm
|
29.3116 mm
|
Number of CLBs |
484
|
484
|
Number of Equivalent Gates |
6500
|
6500
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
484 CLBS, 6500 GATES
|
484 CLBS, 6500 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.699 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
29.3116 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
245
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC3195-3PC84C with alternatives
Compare XC3195A-2PCG84I with alternatives