XC3195A-2PCG84I
vs
XC3195A-2PC84C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
XILINX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 7500 LOGIC GATES
MAX USABLE 7500 LOGIC GATES
Clock Frequency-Max
323 MHz
323 MHz
Combinatorial Delay of a CLB-Max
2.2 ns
2.2 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
484
484
Number of Equivalent Gates
6500
6500
Number of Inputs
70
70
Number of Outputs
70
70
Number of Terminals
84
84
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
484 CLBS, 6500 GATES
484 CLBS, 6500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
2
Temperature Grade
OTHER
Compare XC3195A-2PCG84I with alternatives