XC3195-3PC84C vs AT6005-2JI feature comparison

XC3195-3PC84C Rochester Electronics LLC

Buy Now Datasheet

AT6005-2JI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, MS-018AF, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 SRAM BASED
Clock Frequency-Max 270 MHz 250 MHz
Combinatorial Delay of a CLB-Max 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.3116 mm 29.3116 mm
Number of CLBs 484 3136
Number of Equivalent Gates 6500 15000
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 484 CLBS, 6500 GATES 3136 CLBS, 15000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Inputs 64
Number of Logic Cells 3136
Number of Outputs 64
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD

Compare XC3195-3PC84C with alternatives

Compare AT6005-2JI with alternatives