XC3164A-3PP132C
vs
XC3142A-1PP132C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA132,14X14
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 3500-4500
TYP. GATES = 2000-3000
Clock Frequency-Max
270 MHz
323 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
1.8 ns
JESD-30 Code
S-PPGA-P132
S-PPGA-P132
Length
37.084 mm
37.084 mm
Moisture Sensitivity Level
1
1
Number of CLBs
224
144
Number of Equivalent Gates
3500
2000
Number of Inputs
110
96
Number of Logic Cells
224
144
Number of Outputs
110
96
Number of Terminals
132
132
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
224 CLBS, 3500 GATES
144 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
4.191 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.084 mm
37.084 mm
Base Number Matches
1
1
Compare XC3164A-3PP132C with alternatives
Compare XC3142A-1PP132C with alternatives