XC3164A-3PP132C
vs
XC3042-50PG84MSPC0107
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA132,14X14
PGA,
Pin Count
132
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 3500-4500
480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max
270 MHz
50 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PPGA-P132
S-CPGA-P84
Length
37.084 mm
27.94 mm
Moisture Sensitivity Level
1
Number of CLBs
224
144
Number of Equivalent Gates
3500
2000
Number of Inputs
110
74
Number of Logic Cells
224
Number of Outputs
110
74
Number of Terminals
132
84
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
224 CLBS, 3500 GATES
144 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
4.318 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.084 mm
27.94 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare XC3164A-3PP132C with alternatives
Compare XC3042-50PG84MSPC0107 with alternatives