XC3164-3PP132C vs XC3042-50PP132ISPC0107 feature comparison

XC3164-3PP132C AMD Xilinx

Buy Now Datasheet

XC3042-50PP132ISPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PLASTIC, PGA-132 PGA,
Pin Count 132 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 MAX 96 I/OS; 480 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 3UA @ VCC = 3.2V & T = 25DEG CEL
Clock Frequency-Max 270 MHz 50 MHz
Combinatorial Delay of a CLB-Max 2.7 ns
JESD-30 Code S-PPGA-P132 S-PPGA-P132
Length 37.084 mm 37.084 mm
Moisture Sensitivity Level 1
Number of CLBs 224 144
Number of Equivalent Gates 4000 4200
Number of Inputs 110
Number of Logic Cells 224
Number of Outputs 110
Number of Terminals 132 132
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 224 CLBS, 4000 GATES 144 CLBS, 4200 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7338 mm 4.191 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 37.084 mm
Base Number Matches 2 1

Compare XC3164-3PP132C with alternatives

Compare XC3042-50PP132ISPC0107 with alternatives