XC3164-3PP132C
vs
XC3142-3PG132C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PLASTIC, PGA-132
CERAMIC, PGA-132
Pin Count
132
132
Reach Compliance Code
unknown
compliant
Additional Feature
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max
270 MHz
270 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
2.7 ns
JESD-30 Code
S-PPGA-P132
S-CPGA-P132
Length
37.084 mm
37.084 mm
Moisture Sensitivity Level
1
Number of CLBs
224
144
Number of Equivalent Gates
4000
3000
Number of Terminals
132
132
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
224 CLBS, 4000 GATES
144 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
3.7338 mm
3.9116 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
37.084 mm
37.084 mm
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Number of Inputs
96
Number of Logic Cells
144
Number of Outputs
96
Package Equivalence Code
PGA132,14X14
Compare XC3142-3PG132C with alternatives