XC3164-3PP132C
vs
AM3064-70/BZC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PLASTIC, PGA-132
|
PGA, PGA132,14X14
|
Pin Count |
132
|
132
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
|
|
Clock Frequency-Max |
270 MHz
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
|
JESD-30 Code |
S-PPGA-P132
|
S-CPGA-P132
|
Length |
37.084 mm
|
37.084 mm
|
Moisture Sensitivity Level |
1
|
|
Number of CLBs |
224
|
224
|
Number of Equivalent Gates |
4000
|
6400
|
Number of Inputs |
110
|
110
|
Number of Logic Cells |
224
|
224
|
Number of Outputs |
110
|
110
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
224 CLBS, 4000 GATES
|
224 CLBS, 6400 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA132,14X14
|
PGA132,14X14
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7338 mm
|
4.953 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
37.084 mm
|
37.084 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare XC3164-3PP132C with alternatives
Compare AM3064-70/BZC with alternatives