XC3142A-1PP132C
vs
5962-8994802MXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA132,14X14
|
PGA,
|
Pin Count |
132
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TYP. GATES = 2000-3000
|
|
Clock Frequency-Max |
323 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.8 ns
|
9 ns
|
JESD-30 Code |
S-PPGA-P132
|
S-CPGA-P84
|
Length |
37.084 mm
|
27.94 mm
|
Moisture Sensitivity Level |
1
|
|
Number of CLBs |
144
|
|
Number of Equivalent Gates |
2000
|
|
Number of Inputs |
96
|
|
Number of Logic Cells |
144
|
|
Number of Outputs |
96
|
|
Number of Terminals |
132
|
84
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
144 CLBS, 2000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA132,14X14
|
PGA84M,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.191 mm
|
5.207 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
37.084 mm
|
27.94 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e4
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare XC3142A-1PP132C with alternatives
Compare 5962-8994802MXC with alternatives