XC3142A-1PP132C vs XC3042-100PG84BSPC0107 feature comparison

XC3142A-1PP132C AMD Xilinx

Buy Now Datasheet

XC3042-100PG84BSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA,
Pin Count 132 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 323 MHz 100 MHz
Combinatorial Delay of a CLB-Max 1.8 ns 7 ns
JESD-30 Code S-PPGA-P132 S-CPGA-P84
Length 37.084 mm 27.94 mm
Moisture Sensitivity Level 1
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 96 74
Number of Logic Cells 144
Number of Outputs 96 74
Number of Terminals 132 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
JESD-609 Code e3
Screening Level MIL-STD-883 Class B
Terminal Finish MATTE TIN

Compare XC3142A-1PP132C with alternatives

Compare XC3042-100PG84BSPC0107 with alternatives