XC3130A-5PC84I
vs
ATT3030-5M84-DT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
AT & T MICROELECTRONICS
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
,
Pin Count
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYP. GATES = 1500-2000
360 FLIP-FLOPS
Clock Frequency-Max
188 MHz
228 MHz
Combinatorial Delay of a CLB-Max
4.1 ns
4.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
100
100
Number of Equivalent Gates
1500
3000
Number of Inputs
74
74
Number of Logic Cells
100
Number of Outputs
74
74
Number of Terminals
84
84
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
100 CLBS, 1500 GATES
100 CLBS, 3000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
Base Number Matches
1
1
Temperature Grade
COMMERCIAL
Compare XC3130A-5PC84I with alternatives
Compare ATT3030-5M84-DT with alternatives