ATT3030-5M84-DT vs XC3130A-5PC84C feature comparison

ATT3030-5M84-DT LSI Corporation

Buy Now Datasheet

XC3130A-5PC84C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Package Description , PLASTIC, LCC-84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 360 FLIP-FLOPS TYP. GATES = 1500-2000
Clock Frequency-Max 228 MHz 188 MHz
Combinatorial Delay of a CLB-Max 4.1 ns 4.1 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Number of CLBs 100 100
Number of Equivalent Gates 3000 1500
Number of Inputs 74 74
Number of Outputs 74 74
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 100 CLBS, 3000 GATES 100 CLBS, 1500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code LCC
Pin Count 84
JESD-609 Code e0
Length 29.3116 mm
Moisture Sensitivity Level 3
Number of Logic Cells 100
Package Equivalence Code LDCC84,1.2SQ
Peak Reflow Temperature (Cel) 225
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm

Compare ATT3030-5M84-DT with alternatives

Compare XC3130A-5PC84C with alternatives