XC3130-3PC84C
vs
XC3130A-5PC84I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
XILINX INC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700
TYP. GATES = 1500-2000
Clock Frequency-Max
270 MHz
188 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
4.1 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.3116 mm
29.3116 mm
Number of CLBs
100
100
Number of Equivalent Gates
2000
1500
Number of Terminals
84
84
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
100 CLBS, 2000 GATES
100 CLBS, 1500 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.699 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
2
1
Rohs Code
No
Part Package Code
LCC
Pin Count
84
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Inputs
74
Number of Logic Cells
100
Number of Outputs
74
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare XC3130-3PC84C with alternatives
Compare XC3130A-5PC84I with alternatives