XC3064A-7PQ160C vs OR2T06A-2J160 feature comparison

XC3064A-7PQ160C AMD Xilinx

Buy Now Datasheet

OR2T06A-2J160 Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description PLASTIC, QFP-160 QFP, QFP160,1.2SQ
Pin Count 160
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max 113 MHz
Combinatorial Delay of a CLB-Max 5.1 ns 4.1 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 224
Number of Equivalent Gates 3500 6900
Number of Inputs 120 126
Number of Logic Cells 224 576
Number of Outputs 120 126
Number of Terminals 160 160
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 224 CLBS, 3500 GATES 144 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.07 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 2

Compare XC3064A-7PQ160C with alternatives