XC3064-50PP132C vs XC3142-5PG84C feature comparison

XC3064-50PP132C AMD Xilinx

Buy Now Datasheet

XC3142-5PG84C Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XILINX INC ROCHESTER ELECTRONICS LLC
Part Package Code PGA
Package Description PGA, PGA132,14X14 PGA,
Pin Count 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 110 I/OS; 688 FLIP-FLOPS MAX. 96 I/OS; 480 FLIP-FLOPS; TYP. GATES = 3000 - 3700
Clock Frequency-Max 50 MHz 190 MHz
Combinatorial Delay of a CLB-Max 14 ns 4.1 ns
JESD-30 Code S-PPGA-P132 S-CPGA-P84
JESD-609 Code e0
Length 37.084 mm 27.94 mm
Moisture Sensitivity Level 1
Number of CLBs 224 144
Number of Equivalent Gates 6400 3000
Number of Inputs 110
Number of Logic Cells 224
Number of Outputs 110
Number of Terminals 132 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 224 CLBS, 6400 GATES 144 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.191 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 27.94 mm
Base Number Matches 1 2

Compare XC3064-50PP132C with alternatives