XC3064-50PP132C vs XC3020-50PG84MSPC0107 feature comparison

XC3064-50PP132C AMD Xilinx

Buy Now Datasheet

XC3020-50PG84MSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA,
Pin Count 132 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 110 I/OS; 688 FLIP-FLOPS 256 FLIP-FLOPS; TYP. GATES = 1000-1500
Clock Frequency-Max 50 MHz 50 MHz
Combinatorial Delay of a CLB-Max 14 ns
JESD-30 Code S-PPGA-P132 S-CPGA-P84
JESD-609 Code e0
Length 37.084 mm 27.94 mm
Moisture Sensitivity Level 1
Number of CLBs 224 64
Number of Equivalent Gates 6400 1000
Number of Inputs 110 64
Number of Logic Cells 224
Number of Outputs 110 64
Number of Terminals 132 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 224 CLBS, 6400 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare XC3064-50PP132C with alternatives

Compare XC3020-50PG84MSPC0107 with alternatives