XC3030-125PC84CSPC0104 vs XC3130-3PC84C feature comparison

XC3030-125PC84CSPC0104 AMD Xilinx

Buy Now Datasheet

XC3130-3PC84C Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XILINX INC ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description QCCJ, QCCJ,
Pin Count 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 74 I/OS; 360 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 2UA @ VCC = 3.2V & T = 25DEG CEL MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700
Clock Frequency-Max 125 MHz 270 MHz
Combinatorial Delay of a CLB-Max 5.5 ns 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.3116 mm 29.3116 mm
Number of CLBs 100 100
Number of Equivalent Gates 3000 2000
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 100 CLBS, 3000 GATES 100 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.699 mm 4.699 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 2

Compare XC3030-125PC84CSPC0104 with alternatives

Compare XC3130-3PC84C with alternatives