XC3020-70CQ100C vs XC3020-100CQ100C feature comparison

XC3020-70CQ100C AMD Xilinx

Buy Now Datasheet

XC3020-100CQ100C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFF, QFL100,.7SQ,25 QFF, QFL100,.7SQ,25
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 64 I/OS; 256 FLIP-FLOPS MAX 64 I/OS; 256 FLIP-FLOPS
Clock Frequency-Max 70 MHz 100 MHz
Combinatorial Delay of a CLB-Max 9 ns 7 ns
JESD-30 Code S-CQFP-F100 S-CQFP-F100
Length 17.272 mm 17.272 mm
Moisture Sensitivity Level 1 1
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 64 64
Number of Logic Cells 64 64
Number of Outputs 64 64
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code QFL100,.7SQ,25 QFL100,.7SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 3.683 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 17.272 mm 17.272 mm
Base Number Matches 1 1

Compare XC3020-70CQ100C with alternatives

Compare XC3020-100CQ100C with alternatives