XC3020-50PQ100I vs OR2T06A-2J160 feature comparison

XC3020-50PQ100I AMD Xilinx

Buy Now Datasheet

OR2T06A-2J160 LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code QFP QFP
Package Description QFP, QFP100,.7X1.0 QFP, QFP160,1.2SQ
Pin Count 100 160
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 64 I/OS; 256 FLIP-FLOPS TYP. GATES = 6900 TO 15900
Clock Frequency-Max 50 MHz 10 MHz
Combinatorial Delay of a CLB-Max 14 ns 4 ns
JESD-30 Code R-PQFP-G100 S-PQFP-G160
JESD-609 Code e0 e0
Length 20 mm 28 mm
Moisture Sensitivity Level 3
Number of CLBs 64 144
Number of Equivalent Gates 2000 6900
Number of Inputs 64 126
Number of Logic Cells 64 576
Number of Outputs 64 126
Number of Terminals 100 160
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 144 CLBS, 6900 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X1.0 QFP160,1.2SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1496 mm 4.07 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 28 mm
Base Number Matches 1 2

Compare XC3020-50PQ100I with alternatives

Compare OR2T06A-2J160 with alternatives