XC3020-50PQ100I vs XC3164A-3TQ144C feature comparison

XC3020-50PQ100I AMD Xilinx

Buy Now Datasheet

XC3164A-3TQ144C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, QFP100,.7X1.0 LFQFP, QFP144,.87SQ,20
Pin Count 100 144
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 64 I/OS; 256 FLIP-FLOPS MAX USABLE 4500 LOGIC GATES
Clock Frequency-Max 50 MHz 270 MHz
Combinatorial Delay of a CLB-Max 14 ns 2.7 ns
JESD-30 Code R-PQFP-G100 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 64 224
Number of Equivalent Gates 2000 3500
Number of Inputs 64 120
Number of Logic Cells 64 224
Number of Outputs 64 120
Number of Terminals 100 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 224 CLBS, 3500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.7X1.0 QFP144,.87SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1496 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 20 mm
Base Number Matches 1 1
Pbfree Code No

Compare XC3020-50PQ100I with alternatives

Compare XC3164A-3TQ144C with alternatives