XC3020-50PC68I vs XC3020A-7PCG68I feature comparison

XC3020-50PC68I AMD Xilinx

Buy Now Datasheet

XC3020A-7PCG68I AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ,
Pin Count 68 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 58 I/OS; 256 FLIP-FLOPS MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max 50 MHz 113 MHz
Combinatorial Delay of a CLB-Max 14 ns 5.1 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.2316 mm
Moisture Sensitivity Level 1
Number of CLBs 64 64
Number of Equivalent Gates 2000 1000
Number of Inputs 58 58
Number of Logic Cells 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64 CLBS, 2000 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.699 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 1 1

Compare XC3020-50PC68I with alternatives

Compare XC3020A-7PCG68I with alternatives