XC3020A-7PCG68I
vs
AM3020-100JI068
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 1500 LOGIC GATES
Clock Frequency-Max
113 MHz
100 MHz
Combinatorial Delay of a CLB-Max
5.1 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.2062 mm
Number of CLBs
64
64
Number of Equivalent Gates
1000
2000
Number of Inputs
58
58
Number of Outputs
58
58
Number of Terminals
68
68
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64 CLBS, 1000 GATES
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2062 mm
Base Number Matches
1
1
JESD-609 Code
e0
Number of Logic Cells
64
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Compare XC3020A-7PCG68I with alternatives
Compare AM3020-100JI068 with alternatives