XC2S100-6PQG208C vs XC2S100-5PQ208I feature comparison

XC2S100-6PQG208C AMD Xilinx

Buy Now Datasheet

XC2S100-5PQ208I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Pin Count 208 208
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 263 MHz 263 MHz
Combinatorial Delay of a CLB-Max 0.6 ns 0.7 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e4
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 600 600
Number of Equivalent Gates 100000 100000
Number of Inputs 144 144
Number of Logic Cells 2700 2700
Number of Outputs 140 140
Number of Terminals 208 208
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 600 CLBS, 100000 GATES 600 CLBS, 100000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC2S100-6PQG208C with alternatives

Compare XC2S100-5PQ208I with alternatives