XC2S100-5PQ208I
vs
XC2S100-5PQG208Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Pin Count
208
208
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
263 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e4
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
600
600
Number of Equivalent Gates
100000
100000
Number of Inputs
144
Number of Logic Cells
2700
Number of Outputs
140
Number of Terminals
208
208
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
600 CLBS, 100000 GATES
600 CLBS, 100000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
1
Package Description
FQFP,
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare XC2S100-5PQ208I with alternatives
Compare XC2S100-5PQG208Q with alternatives