XC2C384-6FG324C vs XC2C384-7FG324C feature comparison

XC2C384-6FG324C AMD Xilinx

Buy Now Datasheet

XC2C384-7FG324C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-324 23 X 23 MM, 1 MM PITCH, FBGA-324
Pin Count 324 324
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e0
JTAG BST YES YES
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 240 240
Number of Macro Cells 384 384
Number of Terminals 324 324
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 240 I/O 0 DEDICATED INPUTS, 240 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,22X22,40 BGA324,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 6 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 1 2
Pbfree Code No
Architecture PLA-TYPE
Clock Frequency-Max 112 MHz
Number of Inputs 240
Number of Outputs 240

Compare XC2C384-6FG324C with alternatives

Compare XC2C384-7FG324C with alternatives