XC18V01PC20C0901 vs XC18V01SOG20C feature comparison

XC18V01PC20C0901 AMD Xilinx

Buy Now Datasheet

XC18V01SOG20C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QLCC SOIC
Package Description QCCJ, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.2 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 15 ns 15 ns
JESD-30 Code S-PQCC-J20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.9662 mm 12.827 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL/SERIAL PARALLEL/SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 2.6416 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.5184 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Clock Frequency-Max (fCLK) 33 MHz
Data Retention Time-Min 20
Endurance 20000 Write/Erase Cycles
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.01 A
Supply Current-Max 0.025 mA
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE

Compare XC18V01PC20C0901 with alternatives

Compare XC18V01SOG20C with alternatives