Part Details for XC18V01PC20C0901 by AMD Xilinx
Overview of XC18V01PC20C0901 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC18V01PC20C0901
XC18V01PC20C0901 CAD Models
XC18V01PC20C0901 Part Data Attributes:
|
XC18V01PC20C0901
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC18V01PC20C0901
AMD Xilinx
Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.2 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL/SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for XC18V01PC20C0901
This table gives cross-reference parts and alternative options found for XC18V01PC20C0901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC18V01PC20C0901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC18V01PCG20C | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | AMD Xilinx | XC18V01PC20C0901 vs XC18V01PCG20C |
XC18V01PC20I | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC18V01PC20C0901 vs XC18V01PC20I |
XC18V01PC20C0799 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC18V01PC20C0901 vs XC18V01PC20C0799 |
XC18V01PCG20C0901 | Configuration Memory, 128KX8, 15ns, Parallel/serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | XC18V01PC20C0901 vs XC18V01PCG20C0901 |