XC17V04PCG44C vs XCF02SVO20C feature comparison

XC17V04PCG44C AMD Xilinx

Buy Now Datasheet

XCF02SVO20C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC TSSOP
Package Description QCCJ, PLASTIC, TSSOP-20
Pin Count 44 20
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code S-PQCC-J44 R-PDSO-G20
JESD-609 Code e3 e0
Length 16.5862 mm 6.5024 mm
Memory Density 4194304 bit 2097152 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 20
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX1 2MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 245 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.19 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16.5862 mm 4.4 mm
Base Number Matches 1 1
Additional Feature IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL
Data Retention Time-Min 20
Endurance 20000 Write/Erase Cycles
Package Equivalence Code TSSOP20,.25
Standby Current-Max 0.001 A
Supply Current-Max 0.01 mA
Type NOR TYPE

Compare XC17V04PCG44C with alternatives

Compare XCF02SVO20C with alternatives