XC1765ELVOG8I vs ATT17128AG8-D feature comparison

XC1765ELVOG8I AMD Xilinx

Buy Now Datasheet

ATT17128AG8-D LSI Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code TSOP
Package Description TSOP2, SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9276 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 1 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 131072 words
Number of Words Code 64000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX1 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1938 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm
Base Number Matches 1 1
Access Time-Max 250 ns
Supply Current-Max 0.02 mA

Compare XC1765ELVOG8I with alternatives

Compare ATT17128AG8-D with alternatives