XC17256EPD8I vs S25FL008A0LMAC001 feature comparison

XC17256EPD8I AMD Xilinx

Buy Now Datasheet

S25FL008A0LMAC001 Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC SPANSION INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-8 SOP, SOP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
Clock Frequency-Max (fCLK) 15 MHz 50 MHz
I/O Type COMMON
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e0 e0
Length 9.3599 mm 5.283 mm
Memory Density 262144 bit 8388608 bit
Memory IC Type CONFIGURATION MEMORY FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX1 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5974 mm 2.159 mm
Standby Current-Max 0.00005 A 0.00001 A
Supply Current-Max 0.01 mA 0.024 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 5.283 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Programming Voltage 3 V
Serial Bus Type SPI
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare XC17256EPD8I with alternatives

Compare S25FL008A0LMAC001 with alternatives