XC17128ELPCG20I vs ATT1765M20I feature comparison

XC17128ELPCG20I AMD Xilinx

Buy Now Datasheet

ATT1765M20I LSI Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC LUCENT TECHNOLOGIES INC
Part Package Code QLCC
Package Description QCCJ, ,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS SIMPLE 4-WIRE INTERFACE
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm
Memory Density 131072 bit 65356 bit
Memory IC Type CONFIGURATION MEMORY OTP ROM
Memory Width 1 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 65536 words
Number of Words Code 128000 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
Organization 128KX1 32X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8.9662 mm
Base Number Matches 1 1
Access Time-Max 50 ns
Supply Current-Max 0.11 mA

Compare XC17128ELPCG20I with alternatives

Compare ATT1765M20I with alternatives