XC17128ELPCG20I
vs
AT17LV65A-10JI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ATMEL CORP
Part Package Code
QLCC
LPCC
Package Description
QCCJ,
PLASTIC, MS-018AA, LCC-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e0
Length
8.9662 mm
8.9662 mm
Memory Density
131072 bit
65536 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
131072 words
65536 words
Number of Words Code
128000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX1
64KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
1
Access Time-Max
55 ns
Clock Frequency-Max (fCLK)
10 MHz
Output Characteristics
3-STATE
Package Equivalence Code
LDCC20,.4SQ
Standby Current-Max
0.0001 A
Supply Current-Max
0.005 mA
Compare XC17128ELPCG20I with alternatives
Compare AT17LV65A-10JI with alternatives