XC0900A-03P
vs
XC0900A-03ST
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
ANAREN INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
53.52 dBm
|
53.52 dBm
|
Insertion Loss-Max |
0.15 dB
|
0.15 dB
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
811 MHz
|
811 MHz
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
90 DEGREE HYBRID COUPLER
|
90 DEGREE HYBRID COUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8517.70.00.00
|
|
|
|
Compare XC0900A-03P with alternatives
Compare XC0900A-03ST with alternatives