XBS104S14R vs CD214A-B140LR feature comparison

XBS104S14R Torex Semiconductor LTD

Buy Now Datasheet

CD214A-B140LR Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD BOURNS INC
Part Package Code SOD
Package Description SOD-123A, 2 PIN R-PDSO-N2
Pin Count 2
Manufacturer Package Code SOD-123A
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks 22 Weeks
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-N2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Samacsys Manufacturer Bourns
Additional Feature LOW POWER LOSS
JEDEC-95 Code DO-214AC
Operating Temperature-Min -55 °C

Compare XBS104S14R with alternatives

Compare CD214A-B140LR with alternatives