Part Details for XBS104S14R by Torex Semiconductor LTD
Overview of XBS104S14R by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBS104S14R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBS104S14R
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123A T/R - Tape and Reel (Alt: XBS104S14R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
XBS104S14R
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin SOD-123A T/R (Alt: XBS104S14R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBS104S14R
XBS104S14R CAD Models
XBS104S14R Part Data Attributes
|
XBS104S14R
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS104S14R
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOD | |
Package Description | SOD-123A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XBS104S14R
This table gives cross-reference parts and alternative options found for XBS104S14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS104S14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14LHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | XBS104S14R vs SS14LHM2G |
1N5819D2A-JQRS.L2D | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | XBS104S14R vs 1N5819D2A-JQRS.L2D |
FM140-NS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | XBS104S14R vs FM140-NS-H |
CMSH1-40HETIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | XBS104S14R vs CMSH1-40HETIN/LEAD |
MBR140HW | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | XBS104S14R vs MBR140HW |
1N5819D2B-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | XBS104S14R vs 1N5819D2B-JQRS.GRPB |
SM140AF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA-FL, 2 PIN | XBS104S14R vs SM140AF |
1N5819D2A-JQRS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | XBS104S14R vs 1N5819D2A-JQRS |
SBA140Q_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | XBS104S14R vs SBA140Q_R1_00001 |
1N5819D2A-JQRS.LVT2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | XBS104S14R vs 1N5819D2A-JQRS.LVT2 |