XBS104S14R
vs
FCSP1H40TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOD
FLIP-CHIP
Package Description
SOD-123A, 2 PIN
R-PBGA-B4
Pin Count
2
4
Manufacturer Package Code
SOD-123A
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
12 Weeks
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PBGA-B4
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
4
Operating Temperature-Max
125 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
BALL
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
2
1
Additional Feature
FREE WHEELING DIODE
Qualification Status
Not Qualified
Compare XBS104S14R with alternatives
Compare FCSP1H40TR with alternatives