XAM5718AABCXEA vs MCIMX6X4EVM10AB feature comparison

XAM5718AABCXEA Texas Instruments

Buy Now Datasheet

MCIMX6X4EVM10AB Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC FREESCALE SEMICONDUCTOR INC
Package Description FBGA, MABGA-529
Reach Compliance Code compliant compliant
Date Of Intro 2016-05-14
Address Bus Width 16
Boundary Scan YES
Clock Frequency-Max 38.4 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PBGA-B760 S-PBGA-B529
JESD-609 Code e1 e1
Length 23 mm 19 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of Terminals 760 529
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250
Seated Height-Max 2.96 mm 1.5 mm
Speed 1500 MHz
Supply Voltage-Max 1.2 V 1.5 V
Supply Voltage-Min 1.11 V 1.35 V
Supply Voltage-Nom 1.15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 19 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code 5A992
HTS Code 8542.31.00.01
Package Equivalence Code BGA529,23X23,32

Compare XAM5718AABCXEA with alternatives