XAL5030-222MTB vs XEL5030-222MSD feature comparison

XAL5030-222MTB Coilcraft Inc

Buy Now Datasheet

XEL5030-222MSD Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2221 2221
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2221 2221
Construction Rectangular Shielded
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0145 Ω 0.0145 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.1 mm 3.1 mm
Package Length 5.48 mm 5.48 mm
Package Style SMT SMT
Package Width 5.28 mm 5.28 mm
Packing Method TR TR, Embossed Plastic, 13 Inch
Rated Current-Max 9.7 A 9.7 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 38 MHz 36 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XAL5030-222MTB with alternatives

Compare XEL5030-222MSD with alternatives