XEL5030-222MSD vs XAL5030-222MTD feature comparison

XEL5030-222MSD Coilcraft Inc

Buy Now Datasheet

XAL5030-222MTD Coilcraft Inc

Buy Now Datasheet
No Yes
Active Active
COILCRAFT INC COILCRAFT INC
2221 2221
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
2221 2221
Shielded Rectangular
COMPOSITE COMPOSITE
0.0145 Ω 0.0145 Ω
2.2 µH 2.2 µH
POWER INDUCTOR POWER INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e0 e1
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
3.1 mm 3.1 mm
5.48 mm 5.48 mm
SMT SMT
5.28 mm 5.28 mm
TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
9.7 A 9.7 A
AEC-Q200 AEC-Q200
36 MHz 38 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
YES YES
YES YES
Tin/Lead (Sn/Pb) TIN SILVER COPPER
DUAL ENDED DUAL ENDED
ONE SURFACE ONE SURFACE
1 MHz 1 MHz
20% 20%
1 1

Compare XEL5030-222MSD with alternatives

Compare XAL5030-222MTD with alternatives