XA1E-BV412-RH-EMO
vs
AB6E-3BV01PTY
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IDEC CORP
|
IDEC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
RED
|
YELLOW
|
Actuator Length |
0.811 inch
|
0.811 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Height |
25.8064 mm
|
15.9004 mm
|
Center Contact Material |
SILVER
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
0.2 A
|
0.2 A
|
Contact (DC) Max Rating R Load |
0.2A@250VDC
|
0.2A@250VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
End Contact Material |
SILVER
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.083 inch
|
0.315 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Actuator Travel |
|
4.4958 mm
|
Contact Resistance |
|
0.05 mΩ
|
Dielectric Withstand Volts |
|
2500VAC V
|
Electrical Life |
|
100000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare XA1E-BV412-RH-EMO with alternatives
Compare AB6E-3BV01PTY with alternatives