X9420WV14-2.7
vs
X9420WV14-2.7-T1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
64
64
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
-5.5 V
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
10000 Ω
10000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Compare X9420WV14-2.7 with alternatives
Compare X9420WV14-2.7-T1 with alternatives