X9420WV14-2.7 vs X9420WV14Z-2.7T1 feature comparison

X9420WV14-2.7 Intersil Corporation

Buy Now Datasheet

X9420WV14Z-2.7T1 Renesas Electronics Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
INTERSIL CORP RENESAS ELECTRONICS CORP
TSSOP
TSSOP, TSSOP14,.25 ,
14
not_compliant compliant
8542.39.00.01 8542.39.00.01
NONVOLATILE MEMORY
3-WIRE SERIAL
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDSO-G14
e0 e3
5 mm
1
1
64
14
70 °C
PLASTIC/EPOXY
TSSOP
TSSOP14,.25
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified
LINEAR
20%
5.5 V
-5.5 V
1.2 mm
2.7 V
YES
CMOS
300 ppm/°C
COMMERCIAL
TIN LEAD MATTE TIN
GULL WING
0.65 mm
DUAL
10000 Ω
4.4 mm
2 2
2017-11-02

Compare X9420WV14-2.7 with alternatives