X9271TV14IZT1 vs X9261TS24IZ-2.7 feature comparison

X9271TV14IZT1 Intersil Corporation

Buy Now Datasheet

X9261TS24IZ-2.7 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Pin Count 14 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 R-PDSO-G24
JESD-609 Code e3 e3
Length 5 mm 15.4 mm
Moisture Sensitivity Level 1 5
Number of Functions 1 2
Number of Positions 256 256
Number of Terminals 14 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Nom 5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 4.4 mm 7.5 mm
Base Number Matches 1 1

Compare X9271TV14IZT1 with alternatives

Compare X9261TS24IZ-2.7 with alternatives