X9261TS24IZ-2.7 vs CAT5114SI-00 feature comparison

X9261TS24IZ-2.7 Intersil Corporation

Buy Now Datasheet

CAT5114SI-00 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 SOP, SOP8,.25
Pin Count 24 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G8
JESD-609 Code e3 e0
Length 15.4 mm 4.9 mm
Moisture Sensitivity Level 5
Number of Functions 2 1
Number of Positions 256 32
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 2.7 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Nom 2.7 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.5 mm 3.9 mm
Base Number Matches 1 2
Package Equivalence Code SOP8,.25

Compare X9261TS24IZ-2.7 with alternatives

Compare CAT5114SI-00 with alternatives