X9261TS24IZ-2.7T1
vs
X9271TV14IZT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
SOIC
TSSOP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
TSSOP, TSSOP14,.25
Pin Count
24
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDSO-G14
JESD-609 Code
e3
e3
Length
15.4 mm
5 mm
Moisture Sensitivity Level
5
1
Number of Functions
2
1
Number of Positions
256
256
Number of Terminals
24
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
2.7 V
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
1.2 mm
Supply Voltage-Nom
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
7.5 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Equivalence Code
TSSOP14,.25
Compare X9261TS24IZ-2.7T1 with alternatives
Compare X9271TV14IZT1 with alternatives