X9251UV24-2.7
vs
WMS7204050T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
NUVOTON TECHNOLOGY CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
4.40 MM, TSSOP-24
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NONVOLATILE DATA REGISTERS
|
|
Control Interface |
INCREMENT/DECREMENT
|
|
Converter Type |
DIGITAL POTENTIOMETER
|
|
JESD-30 Code |
R-PDSO-G24
|
|
JESD-609 Code |
e0
|
|
Length |
7.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
|
|
Number of Functions |
4
|
|
Number of Positions |
256
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP24,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Resistance Law |
LINEAR
|
|
Resistance Tolerance-Max |
20%
|
|
Resistor Terminal Voltage-Max |
2.7 V
|
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Nom |
2.7 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Coefficient-Nom |
300 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Total Resistance-Nom |
50000 Ω
|
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare X9251UV24-2.7 with alternatives